A22NS-2RM-NBA-G202-NN
Description: Rotary Switch,

Overview of A22NS-2RM-NBA-G202-NN by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADG202AKRZ-REEL Analog Devices QUAD SPST SWITCH IC
ADG202AKRZ-REEL7 Analog Devices QUAD SPST SWITCH IC
ADG202AKRZ Analog Devices QUAD SPST SWITCH IC

Price & Stock for A22NS-2RM-NBA-G202-NN by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 653-A22NS2RMNBAG202N
Mouser Electronics Rotary Switches Assm, Sel, Mtl Bzl, Blck, 2 NC RoHS: Compliant 3
  • 1 $19.9700
  • 10 $18.2700
  • 25 $18.1000
  • 50 $17.9300
  • 100 $17.7600
  • 250 $16.7500
$16.7500 / $19.9700 Buy Now

CAD Models for A22NS-2RM-NBA-G202-NN by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A22NS-2RM-NBA-G202-NN by OMRON Corporation

A22NS-2RM-NBA-G202-NN
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Length
0.953 inch
Actuator Type
KNOB TYPE
Additional Feature
APPROVALS: CCC; CE; CSA; CUL; TUV; UL
Body Breadth
30 mm
Body Height
45.3 mm
Body Length or Diameter
47 mm
Bushing Diameter
1.134 inch
Contact (AC) Max Rating R Load
10A@24VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
8 A
Contact (DC) Max Rating R Load
8A@24VDC
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
24 V
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
2500VAC V
Indexing Angle
90 deg
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Number of Positions
2
Number of Switch Sections
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Sealing
IP66
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPST
Switch Type
ROTARY SWITCH
Termination Type
SNAP ON
Want to compare parts?
  1. A22NS-2RM-NBA-G202-NN
    OMRON Corporation
    Rotary Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A22NS-2RM-NBA-G202-NN by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A22NS-2RM-NBA-G202-NN by OMRON Corporation

Select Manufacturer
Which Manufacturer of A22NS-2RM-NBA-G202-NN would you like to use for your alert(s)?
  • Please alert me when A22NS-2RM-NBA-G202-NN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A22NS-2RM-NBA-G202-NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A22NS-2RM-NBA-G202-NN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A22NS-2RM-NBA-G202-NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A22NS-2RM-NBA-G202-NN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A22NS-2RM-NBA-G202-NN by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: