Part Details for A22NN-MNM-NAA-P101-NN by OMRON Industrial Automation
Overview of A22NN-MNM-NAA-P101-NN by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0102LD | Coilcraft Inc | General Purpose Inductor, 6.5uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190LD | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for A22NN-MNM-NAA-P101-NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-A22NN-MNM-NAA-P101-NN-ND
|
DigiKey | PSHIN FLT BM BZL WHTE 2 NO Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.2700 | Buy Now |
DISTI #
OMIA22NN-MNM-NAA-P101-NN
|
Heilind Electronics | PSHIN FLT, BM BZL, WHTE, 2 NO A22NNMNMNAAP101NN | Americas - 0 in Stock |
|
Buy Now |