Part Details for A22NN-BPA-NGA-G112-NN by OMRON Corporation
Results Overview of A22NN-BPA-NGA-G112-NN by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A22NN-BPA-NGA-G112-NN Information
A22NN-BPA-NGA-G112-NN by OMRON Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-G1125LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch, Right Angle | |
98426-G11-20-200LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 40 Positions, 2.00mm (0.079in) Pitch. | |
98426-G11-25-194LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for A22NN-BPA-NGA-G112-NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NNBPANGAG112NN
|
TME | Switch: push-button, 22mm, Stabl.pos: 2, prominent, Pos: 2 Min Qty: 1 | 0 |
|
$14.3400 / $16.5000 | RFQ |