Part Details for A22NL-MPA-TWA-P100-WA by OMRON Industrial Automation
Overview of A22NL-MPA-TWA-P100-WA by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BP-100 | Rochester Electronics LLC | Digital Signal Processor, CMOS | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LD | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for A22NL-MPA-TWA-P100-WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-A22NL-MPA-TWA-P100-WA-ND
|
DigiKey | PSHIN PRJ BM BZL WHTE 1 NO Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7200 | Buy Now |
DISTI #
OMIA22NL-MPA-TWA-P100-WA
|
Heilind Electronics | PSHIN PRJ, BM BZL, WHTE, 1 NO A22NLMPATWAP100WA | Americas - 0 in Stock |
|
Buy Now |