Part Details for A22NL-MPA-TRA-G101-RA by OMRON Corporation
Overview of A22NL-MPA-TRA-G101-RA by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVCH16901APA8 | Renesas Electronics Corporation | 3.3V CMOS 18-BIT UNIV TRA | |
74LVCH16901APA | Renesas Electronics Corporation | 3.3V CMOS 18-BIT UNIV TRA | |
8N4Q001EG-1015CDI | Renesas Electronics Corporation | Quad-Frequency Programmable XO |
Price & Stock for A22NL-MPA-TRA-G101-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NLMPATRAG101RA
|
Avnet Americas | ASSM, PRJ, BM BZL, RED, 2 NO - Bulk (Alt: A22NLMPATRAG101RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5880 / $25.3681 | Buy Now |
DISTI #
653-A22NLMPATRG101RA
|
Mouser Electronics | Pushbutton Switches Assm, Prj, BM Bzl, Red, 2 NO | 0 |
|
$22.8500 / $31.5200 | Order Now |
Part Details for A22NL-MPA-TRA-G101-RA
A22NL-MPA-TRA-G101-RA CAD Models
A22NL-MPA-TRA-G101-RA Part Data Attributes
|
A22NL-MPA-TRA-G101-RA
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22NL-MPA-TRA-G101-RA
OMRON Corporation
Special Switch, Alternate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.752 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 29.9974 mm | |
Body Length or Diameter | 43.5102 mm | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Switch Action | ALTERNATE |
Alternate Parts for A22NL-MPA-TRA-G101-RA
This table gives cross-reference parts and alternative options found for A22NL-MPA-TRA-G101-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A22NL-MPA-TRA-G101-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A22NL-RPA-TGA-G101-RA | OMRON Corporation | Check for Price | Special Switch, Alternate | A22NL-MPA-TRA-G101-RA vs A22NL-RPA-TGA-G101-RA |