Part Details for A22NL-MPA-TAA-G202-AE by OMRON Industrial Automation
Results Overview of A22NL-MPA-TAA-G202-AE by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A22NL-MPA-TAA-G202-AE Information
A22NL-MPA-TAA-G202-AE by OMRON Industrial Automation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A22NL-MPA-TAA-G202-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NL-MPA-TAA-G202-AE-ND
|
DigiKey | SWITCH PUSH DPST-NC 10A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5300 | Buy Now |
DISTI #
OMIA22NL-MPA-TAA-G202-AE
|
Heilind Electronics | ASSM, PRJ, BM BZL, BLUE, 2NC A22NLMPATAAG202AE | Americas - 0 in Stock |
|
Buy Now |