Part Details for A22NL-MNM-TGA-G202-GC by OMRON Corporation
Overview of A22NL-MNM-TGA-G202-GC by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG202AKRZ-REEL | Analog Devices | QUAD SPST SWITCH IC | |
ADG202AKRZ-REEL7 | Analog Devices | QUAD SPST SWITCH IC | |
ADG202AKRZ | Analog Devices | QUAD SPST SWITCH IC |
Part Details for A22NL-MNM-TGA-G202-GC
A22NL-MNM-TGA-G202-GC CAD Models
A22NL-MNM-TGA-G202-GC Part Data Attributes
|
A22NL-MNM-TGA-G202-GC
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22NL-MNM-TGA-G202-GC
OMRON Corporation
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GREEN | |
Actuator Length | 0.531 inch | |
Actuator Travel | 6 mm | |
Actuator Type | FLAT BUTTON | |
Additional Feature | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | |
Body Breadth | 30 mm | |
Body Height | 45.3 mm | |
Body Length or Diameter | 47 mm | |
Bushing Diameter | 1.134 inch | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VAC V | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 18 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SNAP ON |
Alternate Parts for A22NL-MNM-TGA-G202-GC
This table gives cross-reference parts and alternative options found for A22NL-MNM-TGA-G202-GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A22NL-MNM-TGA-G202-GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A22NL-RNM-TGA-G202-GC | Pushbutton Switch, | OMRON Corporation | A22NL-MNM-TGA-G202-GC vs A22NL-RNM-TGA-G202-GC |