There are no models available for this part yet.
Overview of A22NL-MNA-TGA-P100-GD by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BP-100 | Rochester Electronics LLC | Digital Signal Processor, CMOS | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LD | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for A22NL-MNA-TGA-P100-GD by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A22NLMNATGAP100GD
|
Avnet Americas | Switch Push Button Lighted NO Alternate Brushed Metal Flat Button General/Push-In Plus Terminal Block Panel Mount - Bulk (Alt: A22NLMNATGAP100GD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.6930 / $43.9113 | Buy Now | |
DISTI #
653-A22NLMNATGP100GD
|
Mouser Electronics | Pushbutton Switches PshIn Flt, BM Bzl, Gren, 1 NO | 0 |
|
$39.5500 / $51.9600 | Order Now |
CAD Models for A22NL-MNA-TGA-P100-GD by OMRON Corporation
Part Data Attributes for A22NL-MNA-TGA-P100-GD by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
GREEN
|
Actuator Length
|
0.531 inch
|
Actuator Travel
|
6 mm
|
Actuator Type
|
FLAT BUTTON
|
Additional Feature
|
APPROVALS: CCC; CE; CSA; CUL; TUV; UL
|
Body Breadth
|
30 mm
|
Body Height
|
39.5 mm
|
Body Length or Diameter
|
47.6 mm
|
Bushing Diameter
|
1.134 inch
|
Contact (AC) Max Rating R Load
|
10A@24VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
8 A
|
Contact (DC) Max Rating R Load
|
8A@24VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(AC)-Max
|
24 V
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
2500VAC V
|
Illumination
|
GREEN LED
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
18 N
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
IP66
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SNAP ON
|