Part Details for A22NL-BPM-TRA-P002-RE by OMRON Corporation
Results Overview of A22NL-BPM-TRA-P002-RE by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A22NL-BPM-TRA-P002-RE Information
A22NL-BPM-TRA-P002-RE by OMRON Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 2ft |
Price & Stock for A22NL-BPM-TRA-P002-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NLBPMTRAP002RE
|
Avnet Americas | Switch Push Button Lighted NC Momentary Plastic Projected Button General/Push-In Plus Terminal Block... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5450 / $46.9656 | Buy Now |
DISTI #
653-A22NLBPMTRP002RE
|
Mouser Electronics | Pushbutton Switches PshIn Prj, Plas Bzl, Red, 1 NC | 0 |
|
$51.7600 / $54.9000 | Order Now |
Part Details for A22NL-BPM-TRA-P002-RE
A22NL-BPM-TRA-P002-RE CAD Models
A22NL-BPM-TRA-P002-RE Part Data Attributes
|
A22NL-BPM-TRA-P002-RE
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22NL-BPM-TRA-P002-RE
OMRON Corporation
Pushbutton Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Color | RED | |
Actuator Length | 0.752 inch | |
Actuator Travel | 6 mm | |
Actuator Type | ROUND/PROJECTION TYPE | |
Additional Feature | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | |
Body Breadth | 30 mm | |
Body Height | 39.5 mm | |
Body Length or Diameter | 47.6 mm | |
Bushing Diameter | 1.134 inch | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VAC V | |
Illumination | RED LED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 18 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SNAP ON |