There are no models available for this part yet.
Overview of A22NL-BPM-TRA-G002-RA by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDAAFJ100G-002M | Amphenol Cables on Demand | Amphenol SF-NDAAFJ100G-002M 2m (6.6') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26-AWG Low-Loss) | |
MP-64RJ45UNNG-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 2ft | |
SF-NDAQGJ100G-002M | Amphenol Cables on Demand | Amphenol SF-NDAQGJ100G-002M 2m QSFP28 to 4 x SFP28 Splitter Cable (26 AWG Passive Copper) - 1 x QSFP28 (100GbE) to 4 x SFP28 (25GbE) Connectors (6.6 ft) |
Price & Stock for A22NL-BPM-TRA-G002-RA by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A22NLBPMTRAG002RA
|
Avnet Americas | ASSM, PRJ, PLAS BZL, RED, 1 NC - Bulk (Alt: A22NLBPMTRAG002RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3336 / $18.3500 | Buy Now | |
DISTI #
653-A22NLBPMTRG002RA
|
Mouser Electronics | Pushbutton Switches Assm, Prj, Plas Bzl, Red, 1 NC | 0 |
|
$18.1200 / $23.5300 | Order Now |
CAD Models for A22NL-BPM-TRA-G002-RA by OMRON Corporation
Part Data Attributes for A22NL-BPM-TRA-G002-RA by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
RED
|
Actuator Length
|
0.752 inch
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
29.9974 mm
|
Body Length or Diameter
|
43.5102 mm
|
Contact Resistance
|
0.1 mΩ
|
Dielectric Withstand Volts
|
2500VAC V
|
Electrical Life
|
500000 Cycle(s)
|
Illumination
|
LED
|
Insulation Resistance
|
100000000 Ω
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
EPOXY
|
Switch Action
|
MOMENTARY
|
Alternate Parts for A22NL-BPM-TRA-G002-RA
This table gives cross-reference parts and alternative options found for A22NL-BPM-TRA-G002-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A22NL-BPM-TRA-G002-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A22NL-MPM-TRA-G002-RA | Special Switch, Momentary | OMRON Corporation | A22NL-BPM-TRA-G002-RA vs A22NL-MPM-TRA-G002-RA |