There are no models available for this part yet.
Overview of A22NL-BPA-TYA-G100-YA by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNG-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 100ft | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor | |
HSG1002 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / |
Price & Stock for A22NL-BPA-TYA-G100-YA by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A22NL-BPA-TYA-G100-YA-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5500 | Buy Now | |
DISTI #
OMIA22NL-BPA-TYA-G100-YA
|
Heilind Electronics | ASSM, PRJ, PLAS BZL, YLLW, 1 N A22NLBPATYAG100YA | Americas - 0 in Stock |
|
Buy Now |