Part Details for A22NL-BPA-TAA-P100-AD by OMRON Americas
Overview of A22NL-BPA-TAA-P100-AD by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BP-100 | Rochester Electronics LLC | Digital Signal Processor, CMOS | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LD | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for A22NL-BPA-TAA-P100-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005726948
|
Sager | Pushbutton Switches PshIn Prj, Plas Bzl, Blue, 1NO Min Qty: 1 | 0 |
|
$39.3000 / $45.3500 | Buy Now |