There are no models available for this part yet.
Overview of A22NL-BNA-TWA-P202-WD by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0216LB | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216LD | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for A22NL-BNA-TWA-P202-WD by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
236-A22NL-BNA-TWA-P202-WD-ND
|
DigiKey | PSHIN FLT PLAS BZL WHTE 2NC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.7100 | Buy Now | |
DISTI #
OMIA22NL-BNA-TWA-P202-WD
|
Heilind Electronics | PSHIN FLT, PLAS BZL, WHTE, 2NC A22NLBNATWAP202WD | Americas - 0 in Stock |
|
Buy Now |