Part Details for A22NL-BGA-TRA-P100-RD by OMRON Americas
Overview of A22NL-BGA-TRA-P100-RD by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BP-100 | Rochester Electronics LLC | Digital Signal Processor, CMOS | |
MPC860PZQ50D4 | Rochester Electronics LLC | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
MPC860PVR80D4 | Rochester Electronics LLC | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 |
Price & Stock for A22NL-BGA-TRA-P100-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005726809
|
Sager | Pushbutton Switches PshIn FG, BM Bzl, Red, 1 NO Min Qty: 1 | 0 |
|
$43.9700 / $50.7500 | Buy Now |