Part Details for A22NL-BGA-TGA-G100-GC by OMRON Industrial Automation
Overview of A22NL-BGA-TGA-G100-GC by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNG-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 100ft | |
MPC860PZQ50D4 | Rochester Electronics LLC | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
MPC860PVR80D4 | Rochester Electronics LLC | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 |
Price & Stock for A22NL-BGA-TGA-G100-GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z6129-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$17.8867 / $26.6900 | Buy Now |
DISTI #
OMIA22NL-BGA-TGA-G100-GC
|
Heilind Electronics | ASSM, FG, PLAS BZL, GREN, 1 NO A22NLBGATGAG100GC | Americas - 0 in Stock |
|
Buy Now |