Part Details for A22NK-2ML-01BA-P002 by OMRON Industrial Automation
Overview of A22NK-2ML-01BA-P002 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 2ft | |
DC1601B-A | Analog Devices | LTM4607EV Demo Board - 10A Par | |
R5F101BAANA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for A22NK-2ML-01BA-P002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-A22NK-2ML-01BA-P002-ND
|
DigiKey | SWITCH KEYLOCK Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.4500 | Buy Now |
DISTI #
OMIA22NK-2ML-01BA-P002
|
Heilind Electronics | PSHINKSEL BM BZL BLCK 1 NC A22NK2ML01BAP002 | Americas - 0 in Stock |
|
Buy Now |