There are no models available for this part yet.
Overview of A22NE-S-PD22-N by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPD2211ACPZ-R7 | Analog Devices | Ultra-Low Noise Integr Intensi | |
ADPD2211ACPZ-RL | Analog Devices | Ultra-Low Noise Integr Intensi | |
EVALZ-ADPD2211 | Analog Devices | Evaluation Board |
Price & Stock for A22NE-S-PD22-N by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
236-A22NE-S-PD22-N-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.2900 | Buy Now | |
DISTI #
71903882
|
RS | Emergency Stop Button,30mm head, Turn Reset, 2NO/2NC, Push-in Terminal | Omron Automation A22NE-S-PD22-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.2700 / $66.9900 | RFQ | |
DISTI #
OMIA22NE-S-PD22-N
|
Heilind Electronics | ESTP 30MMTURNRST2NO2NCPUSH A22NESPD22N | Americas - 0 in Stock |
|
Buy Now |