There are no models available for this part yet.
Overview of A22NE-M-P222-N by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1813P-222HCB | Coilcraft Inc | General Purpose Inductor, 2.06uH, 20%, 1 Element, SMD | |
DO3316P-222MLD | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DS5022P-222MLD | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, ROHS COMPLIANT |
Price & Stock for A22NE-M-P222-N by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
236-A22NE-M-P222-N-ND
|
DigiKey | SWITCH E-STOP 40MM Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$90.4000 | Buy Now | |
DISTI #
OMIA22NE-M-P222-N
|
Heilind Electronics | ESTP 40MM TRNRST 3NC PUSHIN A22NEMP222N | Americas - 0 in Stock |
|
Buy Now |