Part Details for A22NE-M-P102-C by OMRON Corporation
Overview of A22NE-M-P102-C by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO5022P-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT | |
DT3316P-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT |
Price & Stock for A22NE-M-P102-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NEMP102C
|
Avnet Americas | Emergency Stop Pushbutton Switch 1NC/1NO Turn Reset 40mm Dia. Lighted IP65 Push-in Plus Terminal Block Panel Mount - Bulk (Alt: A22NEMP102C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.5200 / $73.5840 | Buy Now |
DISTI #
653-A22NE-M-P102-C
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Estp Lt 40mm TrnRst 1NC1NO 24V RoHS: Compliant | 0 |
|
$63.0000 / $88.2900 | Order Now |