There are no models available for this part yet.
Overview of A22NE-L-P102-N by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO5022P-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT | |
DT3316P-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT |
Price & Stock for A22NE-L-P102-N by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A22NELP102N
|
Avnet Americas | Emergency Stop Pushbutton Switch 1NC/1NO Turn Reset 60mm Dia. Non-Lighted IP65 Push-in Plus Terminal Block Panel Mount - Bulk (Alt: A22NELP102N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.6768 / $54.6624 | Buy Now | |
DISTI #
653-A22NE-L-P102-N
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Estp 60mm TrnRst 1NO1NC PushIn RoHS: Compliant | 0 |
|
$50.3100 / $71.8700 | Order Now |
CAD Models for A22NE-L-P102-N by OMRON Corporation
Part Data Attributes for A22NE-L-P102-N by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|