Part Details for A22LCC-P26MCC0-720S by ODU-USA Inc
Overview of A22LCC-P26MCC0-720S by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89361-720SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
89947-720SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 20 Position, 2mm Pitch |
Price & Stock for A22LCC-P26MCC0-720S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22LCC-P26MCC0-720
|
Avnet Americas | Connector Miniature Circular L-Series Push-Pull Locking PIN 26 Position Solder Straight Cable Mount 26 Terminal 1 Port - Bulk (Alt: A22LCC-P26MCC0-720) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.8080 | Buy Now |