Part Details for A22GR01M by OMRON Industrial Automation
Overview of A22GR01M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22GR01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66J1498
|
Newark | Pb Rnd Gard Spst-Nc Red Mom. |Omron Industrial Automation A22GR01M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Switch Push Button N.C. SPST Flush Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
10 In Stock |
|
$23.4800 / $108.4700 | Buy Now |
|
Master Electronics | Switch Push Button N.C. SPST Flush Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
10 In Stock |
|
$23.4800 / $108.4700 | Buy Now |