Part Details for A22EL-M-12A-11 (ALTERNATE: A22ELM12A11) by OMRON Industrial Automation
Overview of A22EL-M-12A-11 (ALTERNATE: A22ELM12A11) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22EL-M-12A-11 (ALTERNATE: A22ELM12A11)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70033893
|
RS | SWITCH PUSH DPST 10A 110V | Omron Automation A22EL-M-12A-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$63.4500 | Buy Now |