Part Details for A22EL-M-12A-02 by OMRON Industrial Automation
Overview of A22EL-M-12A-02 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22EL-M-12A-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z6750-ND
|
DigiKey | SW E-STOP TWIST RESET 10A 110V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$64.8000 / $90.8200 | Buy Now |
DISTI #
OMIA22EL-M-12A-02
|
Heilind Electronics | A22EL-M-12A-02 A22ELM12A02 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$75.8300 / $95.3200 | Buy Now | |
|
Master Electronics | 0 |
|
$75.8300 / $95.3200 | Buy Now |