Part Details for A226P41YAV2Q by Electro Switch Corporation
Overview of A226P41YAV2Q by Electro Switch Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A226P41YAV2Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A226P41YAV2Q-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.5000 | Buy Now |
Part Details for A226P41YAV2Q
A226P41YAV2Q CAD Models
A226P41YAV2Q Part Data Attributes:
|
A226P41YAV2Q
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
A226P41YAV2Q
Electro Switch Corporation
Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.25 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.352 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.093 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for A226P41YAV2Q
This table gives cross-reference parts and alternative options found for A226P41YAV2Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A226P41YAV2Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A226P32Y5ZQ | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | A226P41YAV2Q vs A226P32Y5ZQ |
A226M1D9AQ | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | Electro Switch Corporation | A226P41YAV2Q vs A226M1D9AQ |
A234S1YZQ | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Electro Switch Corporation | A226P41YAV2Q vs A234S1YZQ |
A234K12KZQ | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Locking Lever Actuator, Panel Mount | Electro Switch Corporation | A226P41YAV2Q vs A234K12KZQ |
A234S1D9AG | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | Electro Switch Corporation | A226P41YAV2Q vs A234S1D9AG |
A226S1CXZQ | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Electro Switch Corporation | A226P41YAV2Q vs A226S1CXZQ |
A226L11YZQ | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Electro Switch Corporation | A226P41YAV2Q vs A226L11YZQ |
A234S1H3ZQP | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Electro Switch Corporation | A226P41YAV2Q vs A234S1H3ZQP |
A226S1YCQ | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | Electro Switch Corporation | A226P41YAV2Q vs A226S1YCQ |
A226S1CWZQ | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Electro Switch Corporation | A226P41YAV2Q vs A226S1CWZQ |