Part Details for A222K17X7RHVVWA by YAGEO Corporation
Overview of A222K17X7RHVVWA by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A222K17X7RHVVWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0022 uF, THROUGH HOLE MOUNT | 4662 |
|
$0.0650 / $0.2000 | Buy Now |
Part Details for A222K17X7RHVVWA
A222K17X7RHVVWA CAD Models
A222K17X7RHVVWA Part Data Attributes
|
A222K17X7RHVVWA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
A222K17X7RHVVWA
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for A222K17X7RHVVWA
This table gives cross-reference parts and alternative options found for A222K17X7RHVVWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A222K17X7RHVVWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
562RTSD22 | CAPACITOR, CERAMIC, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Cera-Mite | A222K17X7RHVVWA vs 562RTSD22 |
RPER72A222K1A1C03B | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | A222K17X7RHVVWA vs RPER72A222K1A1C03B |
1C30X7R222K100B | CAPACITOR, CERAMIC, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | A222K17X7RHVVWA vs 1C30X7R222K100B |
9C10X7R222K100B | CAPACITOR, CERAMIC, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | A222K17X7RHVVWA vs 9C10X7R222K100B |
1C10X7R222K100B | CAPACITOR, CERAMIC, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | A222K17X7RHVVWA vs 1C10X7R222K100B |
1C25X7R222K100B | CAPACITOR, CERAMIC, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | A222K17X7RHVVWA vs 1C25X7R222K100B |