There are no models available for this part yet.
Overview of A2220 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A2220 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09J4561
|
Newark | Contact Blk.dpst-No Gen Pur |Omron Industrial Automation A2220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7900 / $67.1900 | Buy Now | |
Onlinecomponents.com | Contact Blocks N.O. DPST Screw 10A 440VAC 380VDC RoHS: Compliant | 6 Factory Stock |
|
$41.9100 / $55.4800 | Buy Now | ||
Master Electronics | Contact Blocks N.O. DPST Screw 10A 440VAC 380VDC RoHS: Compliant | 6 Factory Stock |
|
$41.9100 / $55.4800 | Buy Now |