There are no models available for this part yet.
Overview of A221S1YZQ by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A221S1YZQ by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
28 In Stock |
|
$10.2300 / $28.5000 | Buy Now | ||
Quest Components | SWITCH TOGGLE DPDT 6A SOLDER LUG | 26 |
|
$8.1900 / $10.9200 | Buy Now | ||
Master Electronics | Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
28 In Stock |
|
$10.2300 / $28.5000 | Buy Now |
CAD Models for A221S1YZQ by Eaton Cutler-Hammer
Related Parts for A221S1YZQ
-
A223L21D9CQToggle Switches
-
A20642MNZBRotary Switches
-
A187RPDRectifier Diodes
-
A22NL-RPM-TAA-G101-ACPushbutton Switches
-
A42MX16-3PL84Field Programmable Gate Arrays
-
A3214LLHLTOther Analog ICs
-
A8697ELJTR-TSwitching Regulator or Controllers
-
A165K-J3MR-2Keylock Switches
-
908-35-2-12-2-B-0Heat Sinks