Part Details for A22038-001 by Omnetics Connector Corporation
Overview of A22038-001 by Omnetics Connector Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for A22038-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2262-A22038-001-ND
|
DigiKey | MICRO CIRCULAR 16 PIN MALE W/ LA Min Qty: 1 Lead time: 10 Weeks Container: Bag |
34 In Stock |
|
$71.2052 / $88.3600 | Buy Now |
Part Details for A22038-001
A22038-001 CAD Models
A22038-001 Part Data Attributes
|
A22038-001
Omnetics Connector Corporation
Buy Now
Datasheet
|
Compare Parts:
A22038-001
Omnetics Connector Corporation
MIL Series Connector, 16 Contact(s), Liquid Crystal Polymer, Male, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNETICS CONNECTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |