Part Details for A2201 by OMRON Corporation
Overview of A2201 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0873
|
Newark | Contact Block, Spst-Nc, 10A, Switch Terminals:-, No. Of Poles:1 Pole, Contact Current Max:10A, Contact Voltage Ac Max:24V, For Use With:Omron A22 Series Pushbutton Switches, Contact Voltage Dc Max:24V, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Omron A2201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$12.6600 / $14.7300 | Buy Now |
DISTI #
A22-01
|
TTI | Emergency Stop Switches / E-Stop Switches SPST-NC CONTCT BLOCK 22mm GP load Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$12.3500 / $14.0100 | Buy Now |
|
Neutron USA | Omron Push Button Switchblock For UseWith A22 Series | 40 |
|
$77.8800 | Buy Now |