A22001-001
Omnetics Connector Corporation
Description: MIL Series Connector, 5 Contact(s), Liquid Crystal Polymer, Female, Solder Terminal, Socket

Overview of A22001-001 by Omnetics Connector Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for A22001-001 by Omnetics Connector Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2262-A22001-001-ND
DigiKey CONN RCPT FMALE 5POS SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bag 394
In Stock
  • 1 $31.5200
  • 10 $27.6030
  • 25 $26.4100
  • 50 $25.5580
  • 100 $24.7061
  • 250 $23.3430
$23.3430 / $31.5200 Buy Now

CAD Models for A22001-001 by Omnetics Connector Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A22001-001 by Omnetics Connector Corporation

A22001-001
Omnetics Connector Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OMNETICS CONNECTOR CORP
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-83513
Backshell Type
SOLID
Body/Shell Style
SOCKET
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. A22001-001
    Omnetics Connector Corporation
    MIL Series Connector, 5 Contact(s), Liquid Crystal Polymer, Female, Solder Terminal, Socket
    VS

Related Parts for A22001-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A22001-001 by Omnetics Connector Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A22001-001 by Omnetics Connector Corporation

Select Manufacturer
Which Manufacturer of A22001-001 would you like to use for your alert(s)?
  • Please alert me when A22001-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A22001-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A22001-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A22001-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A22001-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A22001-001 by Omnetics Connector Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: