Part Details for A22000-001 by Omnetics Connector Corporation
Overview of A22000-001 by Omnetics Connector Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA220001GNP#HA0 | Renesas Electronics Corporation | Synchronous Rectified Buck MOSFET Driver | |
RAA220002GNP#HA0 | Renesas Electronics Corporation | Dual Synchronous Rectified Buck MOSFET Driver |
Price & Stock for A22000-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2262-A22000-001-ND
|
DigiKey | CONN PLUG MALE 5POS SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bag |
137 In Stock |
|
$23.5794 / $42.3000 | Buy Now |
Part Details for A22000-001
A22000-001 CAD Models
A22000-001 Part Data Attributes
|
A22000-001
Omnetics Connector Corporation
Buy Now
Datasheet
|
Compare Parts:
A22000-001
Omnetics Connector Corporation
MIL Series Connector, 5 Contact(s), Liquid Crystal Polymer, Male, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNETICS CONNECTOR CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN LEAD (200) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |