Part Details for A22-SW-10A by OMRON Corporation
Overview of A22-SW-10A by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A22-SW-10A
A22-SW-10A CAD Models
A22-SW-10A Part Data Attributes:
|
A22-SW-10A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22-SW-10A
OMRON Corporation
Pushbutton Switch, SPST, Latched, Screw Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | MUSHROOM TYPE | |
Body Breadth | 30 mm | |
Body Height | 9.2 mm | |
Body Length or Diameter | 34 mm | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |