Part Details for A22-6AY by OMRON Industrial Automation
Overview of A22-6AY by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22-6AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22-6AY-ND
|
DigiKey | LAMP LED 6VAC 22 SERIES YELLOW Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8500 | Buy Now |
DISTI #
OMIA22-6AY
|
Heilind Electronics | 6 VAC LED LAMP YELLOW A226AY | Americas - 0 in Stock |
|
Buy Now |