Part Details for A22-11 by OMRON Corporation
Overview of A22-11 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2211
|
Avnet Americas | 1NO 1NC CONTACT - Bulk (Alt: A2211) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4997 / $34.1062 | Buy Now |
DISTI #
653-A22-11
|
Mouser Electronics | Switch Contact Blocks / Switch Kits 1NO 1NC CONTACT RoHS: Compliant | 3 |
|
$36.5900 / $40.2300 | Buy Now |
DISTI #
63446621
|
Verical | Contact Blocks N.O./N.C. DPST/DPST Screw 10A 440VAC 380VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2233 | Americas - 9 |
|
$45.3697 / $52.2459 | Buy Now |
DISTI #
A2211
|
Avnet Americas | 1NO 1NC CONTACT - Bulk (Alt: A2211) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4997 / $34.1062 | Buy Now |