Part Details for A22-10 by OMRON Corporation
Overview of A22-10 by OMRON Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2210
|
Avnet Americas | - Bulk (Alt: A2210) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$12.0209 / $14.3857 | Buy Now |
DISTI #
653-A22-10
|
Mouser Electronics | Switch Contact Blocks / Switch Kits SPST-NO CONTCT BLOCK 22mm GP load RoHS: Compliant | 76 |
|
$14.1300 / $16.6600 | Buy Now |
DISTI #
59694613
|
Verical | Contact Blocks N.O. SPST Screw 10A 440VAC 380VDC Min Qty: 3 Package Multiple: 1 Date Code: 2006 | Americas - 26 |
|
$18.7072 / $21.6646 | Buy Now |
DISTI #
77349027
|
Verical | Contact Blocks N.O. SPST Screw 10A 440VAC 380VDC Min Qty: 11 Package Multiple: 1 | Americas - 11 |
|
$7.2540 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$24.0000 | Buy Now |
|
Quest Components | SWITCHES, ACCESSORY, SPST-NO CONTACT BLOCK, 22MM, GP LOAD | 12 |
|
$24.7000 / $26.0000 | Buy Now |
|
Quest Components | SWITCHES, ACCESSORY, SPST-NO CONTACT BLOCK, 22MM, GP LOAD | 9 |
|
$26.6000 / $28.0000 | Buy Now |
|
Quest Components | SWITCHES, ACCESSORY, SPST-NO CONTACT BLOCK, 22MM, GP LOAD | 4 |
|
$26.0000 | Buy Now |
DISTI #
A22-10
|
TTI | Switch Contact Blocks / Switch Kits SPST-NO CONTCT BLOCK 22mm GP load Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.4300 / $14.8600 | Buy Now |
DISTI #
A2210
|
Avnet Americas | - Bulk (Alt: A2210) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$12.0209 / $14.3857 | Buy Now |
Part Details for A22-10
A22-10 CAD Models
A22-10 Part Data Attributes:
|
A22-10
OMRON Corporation
Buy Now
|
Compare Parts:
A22-10
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |