Part Details for A219303 by Eaton Corporation
Overview of A219303 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for A219303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A219303
|
Avnet Americas | Conn Barrier Strip 3 POS 9.53mm Solder Lug ST Panel Mount 30A - Bulk (Alt: A219303) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7792 / $1.9738 | Buy Now |
DISTI #
83R1471
|
Avnet Americas | Conn Barrier Strip 3 POS 9.53mm Solder Lug ST Panel Mount 30A - Bulk (Alt: 83R1471) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-A219303
|
Mouser Electronics | Barrier Terminal Blocks Single Row 3 Pole MAGNUM 2000 SERIES RoHS: Compliant | 0 |
|
$1.6700 / $3.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.8800 | Buy Now |
DISTI #
67546897
|
Verical | Conn Barrier Strip 3 POS 9.53mm Faston ST Panel Mount 30A RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2003 | Americas - 2240 |
|
$2.5090 / $2.9250 | Buy Now |
DISTI #
A219303
|
Avnet Abacus | - Tape and Reel (Alt: A219303) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for A219303
A219303 CAD Models
A219303 Part Data Attributes
|
A219303
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A219303
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | Eaton | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |