Part Details for A2179-HBT.TC.GN by SUNON USA
Overview of A2179-HBT.TC.GN by SUNON USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2179-HBT.TC.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2179-HBT.TC.GN-ND
|
DigiKey | FAN AXIAL 176X89MM 115VAC Min Qty: 30 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.1040 | Buy Now |
DISTI #
A2179-HBT.TC.GN
|
Avnet Americas | AC Fan Ball Bearing 220V to 240V 0.11A/0.15A 23W/30W 2800RPM/3250RPM 315CFM/335CFM 62dBA/66dBA Flange Mount - Bulk (Alt: A2179-HBT.TC.GN) RoHS: Compliant Min Qty: 1002 Package Multiple: 6 Container: Bulk | 0 |
|
$67.9782 / $162.8832 | Buy Now |
DISTI #
369-A2179HBTTCGN
|
Mouser Electronics | AC Fans Axial Fan, 176x89mm Round, 220-240VAC, 0.65/0.80"H2O, Thermal Cutoff/Capacitor RoHS: Compliant | 0 |
|
$177.3700 | Order Now |
DISTI #
70226061
|
RS | AC Fan, 220-240V, 176x176x89mm, 315/335CFM, 23/30W, 62/66dBA, Wire Leads | Sunon Fans A2179-HBT.TC.GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$150.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1002 Package Multiple: 6 | 0 |
|
$96.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$148.9500 / $437.1700 | Buy Now |