-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Fan, Axial Construction, 0.11A, 240V, 26W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM5417
|
Newark | A2175-Hbl.tc.gn Rohs Compliant: Yes |Sunon A2175-HBL.TC.GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 223 |
|
$50.3100 / $62.5000 | Buy Now |
DISTI #
259-1310-ND
|
DigiKey | FAN AXIAL 171.5X51MM 220/240VAC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
460 In Stock |
|
$56.6000 / $61.4300 | Buy Now |
DISTI #
A2175-HBL.TC.GN
|
Avnet Americas | AC Fan Ball Bearing 0.11A 25W/26W 50Hz/60Hz 2800RPM/3200RPM 203CFM/239CFM 51dB/58dB Flange Mount - B... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-A2175HBLTCGN
|
Mouser Electronics | AC Fans Axial Fan, 171x151x51mm, 220-240VAC, 0.62/0.69"H2O, Thermal Cutoff/Capacitor RoHS: Compliant | 168 |
|
$58.0600 / $72.8800 | Buy Now |
DISTI #
70226056
|
RS | Fan, AC, 220-240V, 171x151x51mm, Obround, 203/239CFM, 25/26W,51/58dBA, Wire Leads | Sunon Fans A2175... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 115 |
|
$66.9800 / $83.7300 | Buy Now |
|
Future Electronics | AC Fan Rectangular/Rounded - 171.5mm L x 151.5mm H Ball 239.0 CFM 240VAC RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box |
0 Box |
|
$55.4700 | Buy Now |
|
Future Electronics | AC Fan Rectangular/Rounded - 171.5mm L x 151.5mm H Ball 239.0 CFM 240VAC RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box |
0 Box |
|
$55.4700 | Buy Now |
|
Onlinecomponents.com | AC Fans Axial Fan, 171x151x51mm, 220-240VAC, 0.62/0.69H2O, Thermal Cutoff/Capacitor RoHS: Compliant |
17 In Stock |
|
$56.3700 / $73.0100 | Buy Now |
DISTI #
000000000002160857
|
Sager | AC Fans Axial Fan, 171x151x51mm, 220-240VAC, 0.62/0.69H2O, Thermal Cutoff/Capacitor Min Qty: 1 | 0 |
|
$56.6000 / $64.6900 | Buy Now |
|
Master Electronics | AC Fans Axial Fan, 171x151x51mm, 220-240VAC, 0.62/0.69H2O, Thermal Cutoff/Capacitor RoHS: Compliant |
17 In Stock |
|
$56.3700 / $73.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A2175-HBL.TC.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
A2175-HBL.TC.GN
SUNON USA
AC Fan, Axial Construction, 0.11A, 240V, 26W,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SUNON | |
Airflow | 239 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 151 mm | |
Length | 171.5 mm | |
Noise | 58 dB | |
Pressure | 17.53 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 26 W | |
Rated Voltage | 240 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 908 g | |
Width | 51 mm |