Part Details for A2175-HBL.T.GN by SUNON USA
Overview of A2175-HBL.T.GN by SUNON USA
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2175-HBL.T.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1810-ND
|
DigiKey | FAN AXIAL 171.5X51MM 220/240VAC Min Qty: 36 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.9911 | Buy Now |
DISTI #
A2175-HBL.T.GN
|
Avnet Americas | AC Fan Ball Bearing 220V to 240V 0.28A/0.24A 39W/36W 50Hz/60Hz 2650RPM/2950RPM 180CFM/200CFM 52dB/55dB Flange Mount - Bulk (Alt: A2175-HBL.T.GN) RoHS: Compliant Min Qty: 1008 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-A2175HBLTGN
|
Mouser Electronics | AC Fans Axial Fan, 171x151x51mm, 220-240VAC, Thermal Cutoff, Low Power Consumption RoHS: Compliant | 0 |
|
$47.4700 / $52.4100 | Order Now |
DISTI #
70226055
|
RS | Fan, AC, 220-240V, 171x151x51mm, Obround, 180/200CFM,39/36W,52/55dBA, Wire Leads | Sunon Fans A2175-HBL.T.GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$46.8900 / $49.3600 | RFQ |
|
Future Electronics | AC Fan 171X151X51mm 220-240VAC RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 12 Container: Box | 0Box |
|
$46.0700 | Buy Now |
|
Future Electronics | AC Fan 171X151X51mm 220-240VAC RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 12 Container: Box | 0Box |
|
$46.0700 | Buy Now |
DISTI #
60874160
|
Verical | AC Fan Ball Bearing 220V/240V 0.28A/0.24A 39W/36W 50Hz/60Hz 2650RPM/2950RPM 180CFM/200CFM 52dB/55dB Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 20 |
|
$55.1070 / $111.7350 | Buy Now |
DISTI #
000000000002160856
|
Sager | AC Fans Axial Fan, 171x151x51mm, 220-240VAC, Thermal Cutoff, Low Power Consumption Min Qty: 1 | 0 |
|
$44.4300 / $51.0600 | Buy Now |
|
Master Electronics | AC Fan Ball Bearing 220V/240V 0.28A/0.24A 39W/36W 50Hz/60Hz 2650RPM/2950RPM 180CFM/200CFM 52dB/55dB Flange Mount RoHS: Compliant |
21 In Stock |
|
$41.5400 / $85.9500 | Buy Now |
|
Neutron USA | AC Fans AC Fan, Low Power Consumption, 171x151x51mm, 50/60Hz, 220-240VAC, 180/200CFM, 39/36W, 52/55dBA, 2650/2950RPM, 0.48/0.38inch H2O, 2Ball Bearing, Lead Wire | 23 |
|
$197.5700 | Buy Now |