Part Details for A215822A1SCRB by C&K
Overview of A215822A1SCRB by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A215822A1SCRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6466
|
Newark | A215822A1Scrb |C&k Components A215822A1SCRB Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2000 / $32.2900 | Buy Now |
DISTI #
A215822A1SCRB-ND
|
DigiKey | SWITCH KEYLK 3POS DP3T 0.4VA 20V Min Qty: 108 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.0839 | Buy Now |
DISTI #
611-A215822A1SCRB
|
Mouser Electronics | Keylock Switches Switchlocks RoHS: Compliant | 0 |
|
$26.3700 / $26.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$24.3200 | Buy Now |
DISTI #
65676752
|
Verical | Switch Key Lock ON ON ON DP3T 45° Flat Key 20VAC 20VDC 0.4VA PC Pins Panel Mount/Through Hole Min Qty: 3 Package Multiple: 1 | Americas - 93 |
|
$22.8000 | Buy Now |
DISTI #
000000000001167011
|
Sager | Keylock Switches Switchlocks Min Qty: 108 | 0 |
|
$24.3200 | Buy Now |
Part Details for A215822A1SCRB
A215822A1SCRB CAD Models
A215822A1SCRB Part Data Attributes:
|
A215822A1SCRB
C&K
Buy Now
Datasheet
|
Compare Parts:
A215822A1SCRB
C&K
KEYLOCK SWITCH, DP3T, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Actuator Finish | NICKEL | |
Actuator Material | BRASS | |
Actuator Type | KEYLOCK | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 26.31 mm | |
Body Length or Diameter | 26.19 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 45 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Independent Keys | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.153 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |