-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Super Yellow, Diffused Yellow, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-A214B/UY/S530-A3-ND
|
DigiKey | LED CBI 2.9MM YELLOW DIFF RA Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1949 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 10500 |
|
$0.2160 / $0.2314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A214B/UY/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A214B/UY/S530-A3
Everlight Electronics Co Ltd
Single Color LED Array, Super Yellow, Diffused Yellow, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | SUPER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 591 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |