-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Yellow Green, Diffused Green, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A214B/SYG/S530-E2-ND
|
DigiKey | LED CBI 3MM GRN/YELLOW RA Min Qty: 1500 Lead time: 14 Weeks Container: - | Temporarily Out of Stock |
|
$0.2009 | Buy Now |
DISTI #
A214B/SYG/S530-E2
|
Avnet Americas | LED Uni-Color Yellow Green 575nm 2-Pin - Bulk (Alt: A214B/SYG/S530-E2) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0930 / $0.1701 | Buy Now |
|
Future Electronics | LED Uni-Color Yellow Green 575nm 2-Pin - RoHS: Non Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.1577 | Buy Now |
|
CHIPMALL.COM LIMITED | 20mA 32mcd Yellow,Emerald 60�� ��װʽԲ�ε�ͷ 2V Plugin,P=2.54mm Light Emitting Diodes (LED) ROHS | 3865 |
|
$0.0615 / $0.1052 | Buy Now |
DISTI #
2214013304
|
EBV Elektronik | (Alt: 2214013304) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A214B/SYG/S530-E2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A214B/SYG/S530-E2
Everlight Electronics Co Ltd
Single Color LED, Super Yellow Green, Diffused Green, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | SUPER YELLOW GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Min | 60 cd | |
Luminous Intensity-Nom | 32.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.4 mm | |
Packing Method | BOX | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |