Part Details for A214B/SUR/S530-A3 by Everlight Electronics Co Ltd
Overview of A214B/SUR/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for A214B/SUR/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-A214B/SUR/S530-A3-ND
|
DigiKey | LED CBI 2.9MM RED DIFF RA Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1784 | Buy Now |
DISTI #
A214B/SUR/S530-A3
|
Avnet Americas | LED Single Standard Red 624nm 25mA 2-Pin T-1 Bag - Bulk (Alt: A214B/SUR/S530-A3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0807 / $0.1476 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.1368 | Buy Now |
DISTI #
LED22898
|
Rutronik | 3MM CIRCUIT BOARD RED RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk |
Stock DE - 5500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0860 / $0.0981 | Buy Now |
DISTI #
2214012204
|
EBV Elektronik | (Alt: 2214012204) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A214B/SUR/S530-A3
A214B/SUR/S530-A3 CAD Models
A214B/SUR/S530-A3 Part Data Attributes
|
A214B/SUR/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A214B/SUR/S530-A3
Everlight Electronics Co Ltd
Single Color LED, Hyper Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |