Datasheets
A21405RNZQ by:

Rotary Switch, 2 Positions, DPDT, Latched, 0.35A, 125VDC, Solder Terminal, High-flatted Actuator, Panel Mount-threaded, ROHS COMPLIANT

Part Details for A21405RNZQ by ITT Interconnect Solutions

Overview of A21405RNZQ by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Part Details for A21405RNZQ

A21405RNZQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A21405RNZQ Part Data Attributes

A21405RNZQ ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
A21405RNZQ ITT Interconnect Solutions Rotary Switch, 2 Positions, DPDT, Latched, 0.35A, 125VDC, Solder Terminal, High-flatted Actuator, Panel Mount-threaded, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.20
Actuator Type HIGH-FLATTED
Body Height 12.83 mm
Body Length or Diameter 26.19 mm
Contact (AC) Max Rating R Load 2.5A@125VAC
Contact Current(AC)-Max 2.5 A
Contact Current(DC)-Max 0.35 A
Contact (DC) Max Rating R Load .35A@125VDC
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 125 V
Electrical Life 15000 Cycle(s)
Indexing Angle 90 deg
JESD-609 Code e4
Mounting Feature PANEL MOUNT-THREADED
Number of Positions 2
Number of Switch Sections 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Surface Mount NO
Switch Action LATCHED
Switch Function DPDT
Switch Type ROTARY SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A21405RNZQ by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A21405RNZQ by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of A21405RNZQ would you like to use for your alert(s)?
  • Please alert me when A21405RNZQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A21405RNZQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A21405RNZQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A21405RNZQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A21405RNZQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A21405RNZQ by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: