Part Details for A2123-HST.(7).GN by SUNON USA
Results Overview of A2123-HST.(7).GN by SUNON USA
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2123-HST.(7).GN Information
A2123-HST.(7).GN by SUNON USA is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for A2123-HST.(7).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM5414
|
Newark | A2123-Hst.(7).gn Rohs Compliant: Yes |Sunon A2123-HST.(7).GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4600 / $31.9400 | Buy Now |
DISTI #
A2123-HST.(7).GN-ND
|
DigiKey | FAN AXL 119.5X38.5MM 220/240VAC Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5173 | Buy Now |
DISTI #
A2123-HST.(7).GN
|
Avnet Americas | AC FAN 120X120X38 - Bulk (Alt: A2123-HST.(7).GN) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-A2123HST7GN
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 0.30/0.28"H2O, Sleeve, High Airflow RoHS: Compliant | 0 |
|
$21.7800 / $23.3100 | Order Now |
DISTI #
71326700
|
RS | Fans 220-240VAC 124CFM 0.12A 22W 2750RPM 46dBA 120X120X38mm New AC Fan Series | Sunon Fans A2123-HST... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$19.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7800 / $27.5300 | Buy Now |
DISTI #
77369941
|
Verical | A2123-HST.(7).GN Min Qty: 5 Package Multiple: 1 | Americas - 3182 |
|
$11.2420 / $14.4200 | Buy Now |
DISTI #
A2123HST-7
|
TME | Fan: AC, axial, 230VAC, 120x120x38mm, 210m3/h(±10%), 46dBA, slide Min Qty: 1 | 3292 |
|
$8.7200 / $11.1800 | Buy Now |
DISTI #
000000000005714688
|
Sager | AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 0.30/0.28H2O, Sleeve, High Airflow Min Qty: 1 | 0 |
|
$19.9600 / $22.8100 | Buy Now |