Part Details for A211SYCQ04 by TE Connectivity
Overview of A211SYCQ04 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for A211SYCQ04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8184
|
Newark | A211Sycq04 |Alcoswitch Te Connectivity A211SYCQ04 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON ON ON SP3T Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk RoHS: Compliant | 0 |
|
$4.5000 / $9.4300 | Buy Now |
|
Master Electronics | Switch Toggle ON ON ON SP3T Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk RoHS: Compliant | 0 |
|
$4.5000 / $9.4300 | Buy Now |
|
Neutron USA | SWITCH A TOGGLE S ACTUATOR Y BUSHING C TERMINAL Q CONTACT | 50 |
|
$29.2600 | Buy Now |
Part Details for A211SYCQ04
A211SYCQ04 CAD Models
A211SYCQ04 Part Data Attributes
|
A211SYCQ04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A211SYCQ04
TE Connectivity
Toggle Switch, DPDT, On-on-on, 5A, 28VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.35 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |