Part Details for A211554 by Mersen Electrical Power
Overview of A211554 by Mersen Electrical Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A211554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877050
|
RS | Ferrule Fuse-Link, 14.3 x 51 gG, 120 kA, 690VAC, 16A, No Indicator | Mersen A211554 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2900 / $37.1500 | RFQ |
DISTI #
51656364
|
Verical | Ferrule Fuse-Links 500 to 690VAC Min Qty: 2 Package Multiple: 1 Date Code: 1731 | Americas - 9 |
|
$28.8470 / $35.7500 | Buy Now |
|
Quest Components | 1 |
|
$34.0320 | Buy Now | |
DISTI #
A211554
|
TME | Fuse: fuse, ceramic,cylindrical,industrial Min Qty: 1 | 10 |
|
$1.7200 / $1.9100 | Buy Now |
Part Details for A211554
A211554 CAD Models
A211554 Part Data Attributes
|
A211554
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A211554
Mersen Electrical Power
Electric Fuse, 16A, 690VAC, 250VDC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | |
Body Height | 51 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; IEC60269-1; IEC60269-2 | |
Surface Mount | NO | |
Terminal Shape | END CAP |