Part Details for A2106UA6LRP by Littelfuse Inc
Overview of A2106UA6LRP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2106UA6LRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5560
|
Newark | Sidactor 6Chp 50/170V 50A Ms013 Rohs/Tr Rohs Compliant: Yes |Littelfuse A2106UA6LRP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1600 / $4.0400 | Buy Now |
DISTI #
A2106UA6LRP-ND
|
DigiKey | THYRISTOR 50V/170V 150A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2150 / $3.4144 | Buy Now |
DISTI #
576-A2106UA6LRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 6Chp 50/170V 50A RoHS: Compliant | 0 |
|
$3.5000 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 50V/170V 6SMD GW | 0 |
|
$6.0722 / $6.6794 | RFQ |