Part Details for A2106 by Infineon Technologies AG
Overview of A2106 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2106104GLG#AD0 | Renesas Electronics Corporation | 15A, 54V Single-Channel DC/DC Step-Down Power Module | |
RAA2106104GLG#HD0 | Renesas Electronics Corporation | 15A, 54V Single-Channel DC/DC Step-Down Power Module | |
RTKA210610DE0000BU | Renesas Electronics Corporation | Single 15A Power Module Evaluation Board for RAA210610 |